2SC4622 Bipolar Transistors - BJT

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 10,096In Stock
99,000Expected 12/15/2026
Cut Tape
$0.34
$0.198
$0.121
$0.087
Reel
$0.066
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 10,498In Stock
Cut Tape
$0.25
$0.152
$0.095
$0.07
Reel
$0.044
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 300V 100MA
6,000Expected 10/26/2026
Cut Tape
$0.73
$0.454
$0.292
$0.222
Reel
$0.17
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 100 mA 300 V 300 V 5 V 2 V 200 mW 100 MHz + 150 C 2SC4061K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN Digital Transtr Driver Non-Stocked Lead-Time 13 Weeks
Cut Tape
$0.98
$0.611
$0.398
$0.306
Reel
$0.237
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-346T-3 NPN Single 1.5 A 80 V 80 V 6 V 300 mV 1 W 300 MHz + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 2SC4726TLN
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 3,000In Stock
Cut Tape
$0.95
$0.655
$0.415
$0.257
Reel
$0.152
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT NPN Single 50 mA 11 V 20 V 3 V 500 mV 150 mW 3.2 GHz + 150 C 2SC4726 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 272In Stock
Cut Tape
$0.38
$0.238
$0.19
$0.181
$0.163
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si SMD/SMT NPN Single 50 mA 11 V 20 V 3 V 500 mV 150 mW 3.2 GHz + 150 C 2SC4726 Reel, Cut Tape, MouseReel