2SC4542 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
Toshiba Bipolar Transistors - BJT 150mA 50V 2,195In Stock
Cut Tape
$0.34
$0.206
$0.129
$0.095
Reel
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-346-3 NPN Dual 150 mA 50 V 60 V 5 V 200 mW 80 MHz + 125 C 2SC4944 Reel, Cut Tape, MouseReel
ROHM Semiconductor 2SC4726TLN
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 3,000In Stock
Cut Tape
$0.95
$0.655
$0.415
$0.257
Reel
$0.152
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT NPN Single 50 mA 11 V 20 V 3 V 500 mV 150 mW 3.2 GHz + 150 C 2SC4726 Reel, Cut Tape, MouseReel