2SC4725TLP

ROHM Semiconductor
755-2SC4725TLP
2SC4725TLP

Mfr.:

Description:
Bipolar Transistors - BJT NPN 20V 50MA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-416-3
NPN
Single
50 mA
20 V
30 V
3 V
500 mV
200 mW
1.5 GHz
+ 150 C
2SC4725
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 50 mA
DC Collector/Base Gain hfe Min: 82
DC Current Gain hFE Max: 180
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 0.000212 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,576

Stock:
5,576 Can Ship Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

A tariff of 19% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.37 $0.37
$0.226 $2.26
$0.18 $18.00
$0.171 $85.50
$0.164 $164.00
Full Reel (Order in multiples of 3000)
$0.161 $483.00
$0.159 $1,431.00
$0.142 $3,408.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩