2SC4026 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
9,416In Stock
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 300V 100MA 6,000In Stock
Cut Tape
$0.73
$0.454
$0.292
$0.222
Reel
$0.17
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 100 mA 300 V 300 V 5 V 2 V 200 mW 100 MHz + 150 C 2SC4061K Reel, Cut Tape, MouseReel