2SC3883 Bipolar Transistors - BJT

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging
Toshiba Bipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz
255,032In Stock
Cut Tape
$0.20
$0.125
$0.078
$0.057
Reel
$0.035
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-75-3 NPN Single 150 mA 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q101 2SC4738 Reel, Cut Tape, MouseReel

Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
31,604In Stock
Cut Tape
$0.20
$0.125
$0.078
$0.057
Reel
$0.04
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-75-3 NPN Single 150 mA 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q101 2SC4738 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 2,814In Stock
Cut Tape
$0.23
$0.139
$0.109
Reel
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC3838K Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON POWER TRANSISTORS
1,342In Stock
Cut Tape
$0.82
$0.564
$0.357
$0.221
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
2SC2873 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
$0.164
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 382In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 327In Stock
Cut Tape
$0.34
$0.336
$0.275
$0.23
$0.204
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel