2SC3868 Bipolar Transistors - BJT

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
10,776In Stock
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
1,991In Stock
6,000On Order
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 2,809In Stock
Cut Tape
$0.23
$0.139
$0.109
Reel
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC3838K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 12V 0.5A
15,995Expected 1/15/2027
Cut Tape
$0.69
$0.426
$0.274
$0.207
Reel
$0.123
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 NPN Single 12 V 15 V 6 V 250 mV 150 mW 320 MHz + 150 C 2SC5663 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel
Microchip Technology 2C3868
Microchip Technology Bipolar Transistors - BJT Power BJT Non-Stocked
$9.16
$9.04
Min.: 100
Mult.: 100
Bulk
ROHM Semiconductor Bipolar Transistors - BJT NPN 60V 0.5A 1,729In Stock
Cut Tape
$0.54
$0.334
$0.213
$0.16
Reel
$0.121
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TSMT-3 NPN Single 500 mA 60 V 60 V 6 V 75 mV 500 mW 300 MHz + 150 C 2SC5868 Reel, Cut Tape, MouseReel