2SC372 Bipolar Transistors - BJT

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging

Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
84,967In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 100 mA 120 V 120 V 5 V 300 mV 100 mW 100 MHz + 125 C AEC-Q101 2SC4117 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 12V 0.5A 721In Stock
8,000Expected 10/26/2026
Cut Tape
$0.69
$0.426
$0.274
$0.207
Reel
$0.123
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 NPN Single 12 V 15 V 6 V 250 mV 150 mW 320 MHz + 150 C 2SC5663 Reel, Cut Tape, MouseReel
ROHM Semiconductor 2SC4672T100P
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 3A 37In Stock
Cut Tape
$1.27
$0.794
Reel
$0.325
A tariff of 15% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT NPN Single 3 A 50 V 60 V 6 V 130 mV 500 mW 210 MHz + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.075
$0.068
$0.062
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
Reel
$0.161
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel
ROHM Semiconductor 2SC4726TLN
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 3,000In Stock
Cut Tape
$0.95
$0.655
$0.415
$0.257
Reel
$0.152
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT NPN Single 50 mA 11 V 20 V 3 V 500 mV 150 mW 3.2 GHz + 150 C 2SC4726 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 392In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 272In Stock
Cut Tape
$0.38
$0.238
$0.19
$0.181
$0.163
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si SMD/SMT NPN Single 50 mA 11 V 20 V 3 V 500 mV 150 mW 3.2 GHz + 150 C 2SC4726 Reel, Cut Tape, MouseReel