2SC3654 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
Toshiba Bipolar Transistors - BJT Transistor NPN 800V 5A 129In Stock
2,300On Order
$6.90
$3.74
$2.83
$2.72
$2.49
Min.: 1
Mult.: 1
Si Through Hole TO-3P-N-3 NPN Single 5 A 800 V 900 V 7 V 1 V 100 W + 150 C 2SC5354

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel