2SC3356 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Toshiba Bipolar Transistors - BJT Transistor NPN 800V 5A 129In Stock
2,300On Order
$6.90
$3.74
$2.83
$2.72
$2.49
Min.: 1
Mult.: 1
Si Through Hole TO-3P-N-3 NPN Single 5 A 800 V 900 V 7 V 1 V 100 W + 150 C 2SC5354
Toshiba Bipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans Non-Stocked
Reel
$0.109
$0.094
$0.084
$0.062
Min.: 3,000
Mult.: 3,000
: 3,000
Si SMD/SMT SOT-346-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz - 55 C + 125 C 2SC3326 Reel