2SC3306 Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
19,776In Stock
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
2,706In Stock
6,000On Order
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 12V 0.5A 721In Stock
8,000Expected 10/26/2026
Cut Tape
$0.69
$0.426
$0.274
$0.207
Reel
$0.123
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 NPN Single 12 V 15 V 6 V 250 mV 150 mW 320 MHz + 150 C 2SC5663 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.075
$0.068
$0.062
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel