2SC2756 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA
24,000On Order
Cut Tape
$0.47
$0.292
$0.184
$0.138
Reel
$0.073
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 392In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel