2SC2500C Bipolar Transistors - BJT

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA 23,694In Stock
Cut Tape
$0.28
$0.172
$0.107
$0.079
Reel
$0.042
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
2,733In Stock
Cut Tape
$0.20
$0.114
$0.07
$0.05
$0.044
Reel
$0.044
Min.: 1
Mult.: 1
: 3,000
2SC2412 Reel, Cut Tape
Toshiba Bipolar Transistors - BJT NPN 230V 15A 20,778In Stock
5,000Expected 11/2/2026
$4.34
$2.83
$1.93
$1.65
$1.63
Min.: 1
Mult.: 1
Si Through Hole TO-3P-3 NPN Single 15 A 230 V 230 V 5 V 400 mV 150 W 30 MHz + 150 C 2SC Tray
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 4,216In Stock
99,000Expected 12/15/2026
Cut Tape
$0.34
$0.198
$0.121
$0.087
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A
12,000Expected 1/11/2027
Cut Tape
$0.25
$0.152
$0.095
$0.07
Reel
$0.044
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A 5,538In Stock
6,000Expected 2/1/2027
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT 230V, 17A NPN Epitaxial Silicon Transistor 159In Stock
750Expected 1/4/2027
$7.55
$4.49
$3.68
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 375
Si Through Hole TO-264-3 NPN Single 17 A 230 V 230 V 5 V 400 mV 150 W 30 MHz - 50 C + 150 C 2SC5200 Tube
ROHM Semiconductor 2SC5001TLR
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 10A 645In Stock
Cut Tape
$1.73
$1.11
$0.739
$0.583
Reel
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT NPN Single 10 A 20 V 30 V 6 V 130 mV 1 W 150 MHz + 150 C 2SC5001 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA
24,000On Order
Cut Tape
$0.47
$0.292
$0.184
$0.138
Reel
$0.073
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A Non-Stocked Lead-Time 8 Weeks
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
$0.164
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 272In Stock
Cut Tape
$0.38
$0.238
$0.19
$0.181
$0.163
Min.: 1
Mult.: 1
Si SMD/SMT NPN Single 50 mA 11 V 20 V 3 V 500 mV 150 mW 3.2 GHz + 150 C 2SC4726 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 382In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 132In Stock
Cut Tape
$0.83
$0.515
$0.333
$0.254
$0.156
Min.: 1
Mult.: 1
Si SMD/SMT VMT-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 150 mW 1.5 GHz + 150 C 2SC5661 Reel, Cut Tape, MouseReel