2SC2484 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT GP NPN Trans 50V 0.15A 6,294In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC4081 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 60V 3A
2,000Expected 12/15/2026
Cut Tape
$1.00
$0.62
$0.402
$0.311
Reel
$0.28
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT NPN Single 3 A 60 V 60 V 6 V 200 mV 500 mW 200 MHz + 150 C 2SC5824 Reel, Cut Tape, MouseReel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
$0.052
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel