2SC2371 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
14,495In Stock
Cut Tape
$0.18
$0.104
$0.064
$0.046
$0.04
Reel
$0.036
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON POWER TRANSISTORS
1,342In Stock
Cut Tape
$0.82
$0.564
$0.357
$0.221
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
2SC2873 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 392In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
A tariff of 19% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel