2SC2336B Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
9,466In Stock
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
1,959In Stock
6,000On Order
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel