2SC2334 Bipolar Transistors - BJT

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
14,492In Stock
Cut Tape
$0.18
$0.104
$0.064
$0.046
$0.04
Reel
$0.036
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape
Toshiba Bipolar Transistors - BJT NPN Epitaxial Transistor 98,141In Stock
Cut Tape
$0.27
$0.162
$0.101
$0.074
Reel
$0.054
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-346-3 NPN Single 100 mA 120 V 120 V 5 V 300 mV 150 mW 100 MHz + 125 C 2SC2713 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans NPN GP 50V 0.1A 9,422In Stock
Cut Tape
$0.19
$0.114
$0.071
$0.052
Reel
$0.036
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-323FL-3 NPN Single 100 mA 50 V 50 V 5 V 300 mV 200 mW 350 MHz + 150 C 2SCR523UB Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT NPN Epitaxial Sil
7,000Expected 10/30/2026
$1.63
$0.774
$0.69
$0.543
$0.456
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 1,000
Si Through Hole TO-220-3 NPN Single 7 A 100 V 150 V 7 V 600 mV 40 W + 150 C KSC2334 Tube

onsemi Bipolar Transistors - BJT NPN Epitaxial Sil 10,942In Stock
$2.35
$1.51
$0.926
$0.873
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 NPN Single 7 A 100 V 150 V 7 V 600 mV 40 W + 150 C KSC2334 Bulk

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel