2SC2288 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA 23,694In Stock
Cut Tape
$0.28
$0.172
$0.107
$0.079
Reel
$0.042
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT X35 Pb-F POWER TRANSISTOR PW-MINI PC=1W F=1MHZ 9,931In Stock
Cut Tape
$0.80
$0.495
$0.32
$0.244
Reel
$0.218
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SC-62-3 NPN Single 800 mA 120 V 120 V 5 V 1 V 1 W 120 MHz + 150 C 2SC Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT GP NPN Trans 50V 0.15A 6,370In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC4081 Reel, Cut Tape, MouseReel