2SC2283 Bipolar Transistors - BJT

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT GP NPN Trans 50V 0.15A 6,370In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC4081 Reel, Cut Tape, MouseReel

Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
31,604In Stock
Cut Tape
$0.20
$0.125
$0.078
$0.057
Reel
$0.04
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-75-3 NPN Single 150 mA 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q101 2SC4738 Reel, Cut Tape, MouseReel
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
10,776In Stock
Cut Tape
$0.37
$0.224
$0.141
$0.104
Reel
$0.077
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT TO-236-3 NPN Single 300 mA 20 V 50 V 25 V 42 mV 150 mW 30 MHz + 125 C AEC-Q101 2SC3326 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON POWER TRANSISTORS
1,342In Stock
Cut Tape
$0.82
$0.564
$0.357
$0.221
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
2SC2873 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel