2SC2275 Bipolar Transistors - BJT

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
14,483In Stock
Cut Tape
$0.18
$0.104
$0.064
$0.046
$0.04
Reel
$0.036
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
268In Stock
Cut Tape
$0.18
$0.104
$0.064
Reel
$0.064
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT Transistor, NPN, SOT-723, 20V 200mA, GP Amplification 5,700In Stock
8,000Expected 12/9/2026
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.044
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT SOT-723-3 NPN Single 200 mA 20 V 20 V 5 V 300 mV 150 mW 400 MHz + 150 C 2SCR522M Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 4,216In Stock
99,000Expected 11/27/2026
Cut Tape
$0.34
$0.198
$0.121
$0.087
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON POWER TRANSISTORS
1,342In Stock
Cut Tape
$0.82
$0.564
$0.357
$0.221
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
2SC2873 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
$0.164
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 382In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 327In Stock
Cut Tape
$0.34
$0.336
$0.275
$0.23
$0.204
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel