2SC2271 Bipolar Transistors - BJT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 32V 0.5A 5,840In Stock
Cut Tape
$0.45
$0.279
$0.177
$0.132
Reel
$0.098
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 500 mA 32 V 40 V 5 V 600 mV 200 mW 250 MHz + 150 C 2SC2411K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 20V 0.2A Non-Stocked Lead-Time 13 Weeks
Cut Tape
$0.21
$0.117
$0.081
$0.071
Reel
$0.034
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-323FL-3 NPN Single 200 mA 20 V 20 V 5 V 300 mV 200 mW 400 MHz + 150 C 2SCR522UB Reel, Cut Tape, MouseReel