2SC2168 Bipolar Transistors - BJT

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 150MA 23,694In Stock
Cut Tape
$0.28
$0.172
$0.107
$0.079
Reel
$0.042
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 66,304In Stock
60,000Expected 11/23/2026
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT GP NPN Trans 50V 0.15A 6,370In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT UMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC4081 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 18,397In Stock
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.048
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 4,216In Stock
99,000Expected 12/15/2026
Cut Tape
$0.34
$0.198
$0.121
$0.087
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A
12,000Expected 1/11/2027
Cut Tape
$0.25
$0.152
$0.095
$0.07
Reel
$0.044
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A
15,414On Order
Cut Tape
$0.47
$0.292
$0.184
$0.138
Reel
$0.078
Min.: 1
Mult.: 1
: 8,000
Si SMD/SMT VMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC5658 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 382In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel