2SC2061 Bipolar Transistors - BJT

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 32V 0.5A 5,840In Stock
Cut Tape
$0.45
$0.279
$0.177
$0.132
Reel
$0.098
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 500 mA 32 V 40 V 5 V 600 mV 200 mW 250 MHz + 150 C 2SC2411K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 132In Stock
Cut Tape
$0.40
$0.245
$0.196
$0.187
$0.158
Min.: 1
Mult.: 1
Si SMD/SMT VMT-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 150 mW 1.5 GHz + 150 C 2SC5661 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 272In Stock
Cut Tape
$0.38
$0.238
$0.19
$0.181
$0.163
Min.: 1
Mult.: 1
Si SMD/SMT NPN Single 50 mA 11 V 20 V 3 V 500 mV 150 mW 3.2 GHz + 150 C 2SC4726 Reel, Cut Tape, MouseReel