2SC1983 Bipolar Transistors - BJT

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN Medium Power Bipolar Transistors
1,343In Stock
Cut Tape
$1.19
$0.82
$0.519
$0.321
Reel
$0.237
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT89-3 NPN Single 1 A 160 V 160 V 6 V 1 V 500 mW 20 MHz - 55 C + 150 C 2SC2383P Reel, Cut Tape

onsemi Bipolar Transistors - BJT HIGH-CURRENT SWITCHING 2,585In Stock
Cut Tape
$0.86
$0.536
$0.347
$0.295
Reel
$0.251
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
Si SMD/SMT PCP-3 NPN Single 3 A 50 V 100 V 6 V 100 mV 3.5 W 380 MHz + 150 C 2SC5964 Reel, Cut Tape, MouseReel

Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
31,604In Stock
Cut Tape
$0.20
$0.125
$0.078
$0.057
Reel
$0.04
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-75-3 NPN Single 150 mA 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q101 2SC4738 Reel, Cut Tape, MouseReel

onsemi Bipolar Transistors - BJT BIP NPN 3A 50V 2,138In Stock
Cut Tape
$0.94
$0.583
$0.378
$0.29
Reel
$0.246
Min.: 1
Mult.: 1
: 1,000
Si SMD/SMT SOT-89-3 NPN Single 3 A 50 V 100 V 6 V 100 mV 3.5 W 380 MHz + 150 C 2SC5964 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA SOT-323 Non-Stocked Lead-Time 13 Weeks
Si SMD/SMT SOT-323-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel

ROHM Semiconductor Bipolar Transistors - BJT NPN 11V 50MA 19,641In Stock
Cut Tape
$0.16
$0.097
$0.082
Reel
$0.057
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 50 mA 11 V 20 V 3 V 500 mV 200 mW 3.2 GHz + 150 C 2SC4083 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 382In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel