2SC1815 Bipolar Transistors - BJT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Central Semiconductor Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW 1,472In Stock
$1.53
$0.961
$0.638
$0.504
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 NPN Single 50 V 60 V 5 V 250 mV 400 mW 80 MHz - 55 C + 125 C 2SC1815 Bulk
Central Semiconductor Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Mouser does not presently sell this product in your region.
Si Through Hole TO-92-3 NPN Single 50 V 60 V 5 V 250 mV 400 mW 80 MHz - 55 C + 125 C 2SC1815 Bulk
Central Semiconductor Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW 1,199In Stock
$1.87
$1.18
$0.771
$0.612
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 NPN Single 50 V 60 V 5 V 250 mV 400 mW 80 MHz - 55 C + 125 C 2SC1815 Bulk
Central Semiconductor Bipolar Transistors - BJT 60Vcbo 50Vceo 5.0V 150mA 400mA 400mW 3,100In Stock
$1.58
$0.999
$0.665
$0.521
Min.: 1
Mult.: 1
Through Hole TO-92-3 NPN Single 150 mA 50 V 60 V 5 V 250 mV 400 mW 80 MHz - 55 C + 125 C Bulk