2SC1740 Bipolar Transistors - BJT

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A 5,538In Stock
6,000Expected 2/1/2027
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 4,216In Stock
99,000Expected 12/15/2026
Cut Tape
$0.34
$0.198
$0.121
$0.087
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A
12,000Expected 1/11/2027
Cut Tape
$0.25
$0.152
$0.095
$0.07
Reel
$0.044
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A Non-Stocked Lead-Time 8 Weeks
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel