2SC1707 Bipolar Transistors - BJT

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON EPITAXIAL TRANSISTOR
14,492In Stock
Cut Tape
$0.18
$0.104
$0.064
$0.046
$0.04
Reel
$0.036
A tariff of 38% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT23-3 NPN Single 100 mA 50 V 60 V 5 V 150 mV 200 mW 250 MHz - 55 C + 150 C 2SC1623 Reel, Cut Tape

Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
84,967In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 100 mA 120 V 120 V 5 V 300 mV 100 mW 100 MHz + 125 C AEC-Q101 2SC4117 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Transistor, 2SCR579D3 is a power with Low VCE(sat), suitable for low frequency amplifier. 2,459In Stock
Cut Tape
$1.57
$0.993
$0.661
$0.518
Reel
$0.422
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT TO-252-3 NPN Single 3 A 160 V 160 V 5 V 400 mV 10 W 101 MHz + 150 C Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 66,304In Stock
60,000Expected 11/23/2026
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT BIP NPN 1.5A 160V 19,887In Stock
Cut Tape
$1.48
$0.932
$0.619
Reel
$0.435
$0.397
Min.: 1
Mult.: 1
Max.: 2,800
: 700
Si SMD/SMT TO-252-3 NPN Single 1.5 A 160 V 180 V 6 V 130 mV 1 W 120 MHz + 150 C 2SC4027 Reel, Cut Tape, MouseReel

ROHM Semiconductor Bipolar Transistors - BJT NPN 32V 0.5A SOT-323 1,582In Stock
Cut Tape
$0.48
$0.295
$0.187
$0.14
Reel
$0.105
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 500 mA 32 V 40 V 5 V 600 mV 200 mW 250 MHz + 150 C 2SC4097 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT HIGH-CURRENT SWITCHING 1,406In Stock
Cut Tape
$1.41
$0.886
$0.586
Reel
$0.524
Min.: 1
Mult.: 1
Max.: 700
: 700
Si SMD/SMT TO-252-3 NPN Single 3 A 60 V 100 V 6.5 V 100 mV 800 mW 390 MHz + 150 C 2SC6097 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A 8,999In Stock
Cut Tape
$0.25
$0.15
$0.093
$0.068
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 18,397In Stock
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.048
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 32V 0.5A SOT-323 5,555In Stock
Cut Tape
$0.48
$0.295
$0.187
$0.14
Reel
$0.105
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-323-3 NPN Single 500 mA 32 V 40 V 5 V 600 mV 200 mW 250 MHz + 150 C 2SC4097 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A 5,538In Stock
6,000Expected 2/1/2027
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bipolar Transistors - BJT NPN SILICON POWER TRANSISTORS
1,342In Stock
Cut Tape
$0.82
$0.564
$0.357
$0.221
Reel
$0.163
Min.: 1
Mult.: 1
: 1,000
2SC2873 Reel, Cut Tape
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A Non-Stocked Lead-Time 8 Weeks
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
$0.164
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 382In Stock
Cut Tape
$0.27
$0.164
$0.129
$0.122
$0.117
Min.: 1
Mult.: 1
Si SMD/SMT SC-59-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC3837K Reel, Cut Tape, MouseReel