2SC1652 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Toshiba Bipolar Transistors - BJT NPN 230V 15A 1,825In Stock
24,000On Order
$4.34
$2.83
$1.93
$1.65
$1.63
Min.: 1
Mult.: 1
Si Through Hole TO-3P-3 NPN Single 15 A 230 V 230 V 5 V 400 mV 150 W 30 MHz + 150 C 2SC Tray
Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
29,144In Stock
Cut Tape
$0.18
$0.108
$0.067
$0.049
Reel
$0.041
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 150 mA 50 V 60 V 5 V 100 mV 100 mW 80 MHz + 125 C AEC-Q101 2SC4116 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT 230V, 17A NPN Epitaxial Silicon Transistor 378In Stock
750Expected 1/4/2027
$7.55
$4.49
$3.68
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Max.: 375
Si Through Hole TO-264-3 NPN Single 17 A 230 V 230 V 5 V 400 mV 150 W 30 MHz - 50 C + 150 C 2SC5200 Tube