2SC1042 Bipolar Transistors - BJT

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Series Packaging
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A 4,216In Stock
99,000Expected 11/27/2026
Cut Tape
$0.34
$0.198
$0.121
$0.087
Reel
$0.066
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 200 mW 180 MHz + 150 C 2SC2412K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 300V 100MA
6,000Expected 11/2/2026
Cut Tape
$0.73
$0.454
$0.292
$0.222
Reel
$0.17
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-59-3 NPN Single 100 mA 300 V 300 V 5 V 2 V 200 mW 100 MHz + 150 C 2SC4061K Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 20V 50MA 5,576In Stock
Cut Tape
$0.37
$0.226
$0.18
$0.171
$0.164
Reel
$0.148
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 50 mA 20 V 30 V 3 V 500 mV 200 mW 1.5 GHz + 150 C 2SC4725 Reel, Cut Tape, MouseReel