2SC1017 Bipolar Transistors - BJT

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Maximum Operating Temperature Qualification Series Packaging

Toshiba Bipolar Transistors - BJT Transistor for Low Freq. Amplification
84,967In Stock
Cut Tape
$0.21
$0.131
$0.081
$0.059
Reel
$0.042
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SC-70-3 NPN Single 100 mA 120 V 120 V 5 V 300 mV 100 mW 100 MHz + 125 C AEC-Q101 2SC4117 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A 8,999In Stock
Cut Tape
$0.25
$0.15
$0.093
$0.068
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 66,304In Stock
60,000Expected 11/23/2026
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.051
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A 5,538In Stock
6,000Expected 2/1/2027
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT NPN 50V 0.15A SOT-416 18,397In Stock
Cut Tape
$0.29
$0.177
$0.111
$0.082
Reel
$0.048
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT SOT-416-3 NPN Single 150 mA 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
ROHM Semiconductor Bipolar Transistors - BJT Trans GP BJT NPN 50V 0.15A Non-Stocked Lead-Time 8 Weeks
Cut Tape
$0.23
$0.142
$0.088
$0.065
Reel
$0.046
Min.: 1
Mult.: 1
: 3,000
Si SMD/SMT EMT-3 NPN Single 50 V 60 V 7 V 400 mV 150 mW 180 MHz + 150 C 2SC4617 Reel, Cut Tape, MouseReel
onsemi Bipolar Transistors - BJT BIP NPN 10A 50V 366In Stock
$1.65
$1.02
$0.67
$0.526
A tariff of 17% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Si Through Hole TO-251-3 NPN Single 10 A 50 V 100 V 6 V 180 mV 20 W 200 MHz + 150 C 2SC6017 Bulk