2N3906..THESE Bipolar Transistors - BJT

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, PNP 19,783In Stock
$0.13
$0.088
$0.074
$0.055
Reel
$0.038
A tariff of 50% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
: 4,000
Through Hole TO-92 PNP Single 200 mA 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 55 C + 150 C 2N/2/3/4/5 Ammo Pack
Central Semiconductor Bipolar Transistors - BJT PNP Gen Pur SS 7,144In Stock
$0.93
$0.667
$0.415
$0.286
Min.: 1
Mult.: 1
Through Hole TO-92 PNP Single 200 mA 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 65 C + 150 C Bulk
Comchip Technology Bipolar Transistors - BJT -40V -200mA TO-92
14,999Expected 11/2/2026
$0.30
$0.183
$0.114
$0.084
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 PNP Single 200 mA 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 55 C + 150 C 2N3906 Bulk
Central Semiconductor Bipolar Transistors - BJT PNP 40Vcbo 40Vceo 5.0Vebo 200mA 625mW Non-Stocked
$0.188
$0.162
Min.: 10,000
Mult.: 2,000
: 2,000
Si Through Hole TO-92-3 PNP Single 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 65 C + 150 C 2N3906 Ammo Pack
Central Semiconductor Bipolar Transistors - BJT PNP 40Vcbo 40Vceo 5.0Vebo 200mA 625mW Non-Stocked
$0.188
$0.162
Min.: 10,000
Mult.: 2,000
: 2,000
Si Through Hole TO-92-3 PNP Single 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 65 C + 150 C 2N3906 Ammo Pack
Central Semiconductor Bipolar Transistors - BJT PNP 40Vcbo 40Vceo 5.0Vebo 200mA 625mW Non-Stocked
Cut Tape
$0.188
$0.162
Min.: 10,000
Mult.: 2,000
: 2,000
Si Through Hole TO-92-3 PNP Single 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 65 C + 150 C 2N3906 Reel
Rectron Bipolar Transistors - BJT TO-92 Non-Stocked
$0.034
Min.: 50,000
Mult.: 10,000
: 10,000
Si Through Hole TO-92-3 PNP Single 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 65 C + 150 C Ammo Pack
Central Semiconductor Bipolar Transistors - BJT PNP 40Vcbo 40Vceo 5.0Vebo 200mA 625mW Non-Stocked
Cut Tape
$0.188
$0.162
Min.: 10,000
Mult.: 2,000
: 2,000
Si Through Hole TO-92-3 PNP Single 40 V 40 V 5 V 400 mV 625 mW 250 MHz - 65 C + 150 C 2N3906 Reel
Central Semiconductor 2N3906 APM TIN/LEAD
Central Semiconductor Bipolar Transistors - BJT 40V,200mA,625mW Through-Hole Transistor-Small Signal (<=1A) PNP General Purpose Amplifier/Switch Non-Stocked
$0.188
$0.162
Min.: 10,000
Mult.: 2,000
: 2,000
PNP Ammo Pack