291AEX

Hammond Manufacturing
546-291AEX
291AEX

Mfr.:

Description:
Power Transformers - Industrial Fender 120/220/230/240V 50/60 Hz, 650/550Vct @ 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
230 VAC
650 VAC CT
Chassis
81 mA
Single Primary Winding
Triple Secondary Winding
71.55 mm
63.5 mm
76.2 mm
Wire Leads
Tube Application
291
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 3 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
CNHTS:
8504319000
CAHTS:
8538100000
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 33

Stock:
33 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$140.34 $140.34
$131.17 $1,311.70
$122.54 $3,063.50
$115.36 $5,768.00
$114.87 $11,487.00
250 Quote