290FEX Power Transformers - Industrial

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Fender 240V @ 50/60 Hz, 640Vct @ 518mA 6In Stock
$194.74
$171.14
$167.18
$162.71
Min.: 1
Mult.: 1
230 VAC 640 VAC CT Chassis 518 mA Single Primary Winding Dual Secondary Winding 119.12 mm 95.25 mm 114.3 mm Wire Leads Tube Application 290
Hammond Manufacturing Power Transformers - Industrial 100W POWER TRANS 2In Stock
$254.71
$230.02
$224.10
Min.: 1
Mult.: 1
100 V, 110 V, 120 V, 120 V 60 V, 320 V, 320 V, 345 V, 345 V, 6.3 TV Screw Mount 450 mA, 5.5 A Single Primary Winding Dual Secondary Winding 4.875 in 3.75 in 4.5 in Wire Leads Transformer 290 Series