290DEX

Hammond Manufacturing
546-290DEX
290DEX

Mfr.:

Description:
Power Transformers - Industrial Fender 240V @ 50/60 Hz, 650Vct @ 230mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
230 VAC
650 VAC CT
Chassis
230 mA
Single Primary Winding
Triple Secondary Winding
103.2 mm
87.32 mm
104.77 mm
Wire Leads
Tube Application
290
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 8 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
CNHTS:
8504319000
CAHTS:
8538100000
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
3
Expected 11/5/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.11 $181.11
$159.22 $1,592.20
$154.76 $3,869.00
$149.63 $7,481.50
100 Quote