23dBi Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
L-Com Antennas ANTPANEL 4.9-5.8GHz 23dBi 8Factory Stock Available
$229.69
$213.61
$209.77
Min.: 1
Mult.: 1
Passive
L-Com Antennas 23dBi 4.9-6.2 GHz Dual Pol Flat Panel
1Expected 10/30/2026
$312.04
$295.55
$286.64
Min.: 1
Mult.: 1
Passive
HUBER+SUHNER Antennas SENCITY Spot-L 2x2 WiFi MIMO Antenna 1In Stock
$301.52
$267.40
$260.15
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
L-Com Antennas ANT PCB 2400/5200-5800MHz 2/3dBi IPEX CON 35x8mm 11In Stock
$5.11
$4.35
$3.58
$3.26
Min.: 1
Mult.: 1
Passive
ABRACON Antennas 900/1800MHZ 23DBI 1,680In Stock
$10.30
$9.12
$8.64
$7.70
A tariff of 12% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 890 MHz 1.88 GHz GSM, GPRS, CDMA, UMTS Whip Tilt/Swivel 2 dBi, 3 dBi 70 MHz, 170 MHz 50 Ohms 2:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA-J3 925 MHz, 1.795 GHz Wireless Communications, Vehicle Monitoring 108.1 mm APAMS Bulk
Taoglas Antennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm, I-PEX MHF IU.FL 210In Stock
$15.84
$14.62
$13.61
$11.99
A tariff of 8% may be applied if shipping to the United States.
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 23 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 12 mm 12 mm 3.5 mm 45 mm RF1.13 Tray
HUBER+SUHNER 1356.17.0008
HUBER+SUHNER Antennas SENCITY Spot-L Antenna 2In Stock
$410.92
$362.59
$350.91
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WiFi 23 dBi 50 Ohms 6 W - 45 C + 70 C 2 Band N Type N Type 25 mm 305 mm 305 mm IP67 Spot-L
Fairview Microwave Antennas 4.9 GHz to 5.8 GHz 23 dBi Broadband Patch Antenna 10Factory Stock Available
$134.03
$123.76
$121.76
$116.68
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Patch 23 dBi 1.5 50 W Bracket Mount N Bag
ProSoft Technology A5023NJ-DP-A
ProSoft Technology Antennas 23 dBi directional N jack panel with mounting hardware 5GHz Non-Stocked
$256.81
$226.36
$217.23
Min.: 1
Mult.: 1
23 dBi N-Type Jack 5 GHz
L-Com Antennas ANT PCB 5200-5800MHz 2/3dBi IPEX CON 25x13mm Flex 140Factory Stock Available
$9.31
$8.50
$7.97
$7.41
Min.: 1
Mult.: 1
Passive
ProSoft Technology Antennas 2/3 dBi Omni N Plug articulating 2.4 / 5 GHz Antenna Non-Stocked
$37.05
$32.39
$30.90
$28.51
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz, 4.9 GHz 2.5 GHz, 5.875 GHz 2/3 dBi 50 Ohms 2.0:1 2 W - 10 C + 55 C 2 Connector N Plug