166LA12 Power Transformers - Industrial

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 12 C.T., 2A 8In Stock
$18.35
$15.90
$15.22
$14.72
Min.: 1
Mult.: 1
24 VA 115 VAC 12 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 12 C.T., 2A
Due to size or weight of the product, your shipping charge may increase.
124Factory Stock Available
$16.25
$13.66
$13.10
$12.69
Min.: 1
Mult.: 1
24 VA 115 VAC 12 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads LV Rectifier use Transformer 166