166G2 Power Transformers - Industrial

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 1.25VA, 2.5 C.T., 0.5A 5Factory Stock Available
$26.37
$22.47
$21.59
$20.91
Min.: 1
Mult.: 1
1.25 VA 115 VAC 2.5 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 52.32 mm 31.75 mm 30.23 mm Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A
Due to size or weight of the product, your shipping charge may increase.
20In Stock
$14.62
$12.43
$11.92
$11.55
Min.: 1
Mult.: 1
12.5 VA 115 VAC 25 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads LV Rectifier use Transformer 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 10VA, 20 C.T., 0.5A 5In Stock
$12.58
$11.25
$10.74
$10.39
Min.: 1
Mult.: 1
10 VA 115 VAC 20 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A 6In Stock
$16.15
$14.15
$13.48
$13.10
Min.: 1
Mult.: 1
12.5 VA 115 VAC 25 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 14VA, 28 C.T., 0.5A 41Factory Stock Available
$16.15
$13.52
$12.65
$12.24
Min.: 1
Mult.: 1
14 VA 115 VAC 28 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 10VA, 20 C.T., 0.5A
Due to size or weight of the product, your shipping charge may increase.
720Factory Stock Available
$12.16
$10.34
$9.91
$9.61
Min.: 1
Mult.: 1
10 VA 115 VAC 20 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads LV Rectifier use Transformer 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 14VA, 28 C.T., 0.5A
Due to size or weight of the product, your shipping charge may increase.
201Factory Stock Available
$14.62
$12.43
$11.92
$11.55
Min.: 1
Mult.: 1
14 VA 115 VAC 28 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads LV Rectifier use Transformer 166