166F44

Hammond Manufacturing
546-166F44
166F44

Mfr.:

Description:
Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 11VA, 44 C.T., 0.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
11 VA
115 VAC
44 VAC CT
Chassis
250 mA
Single Primary Winding
Single Secondary Winding
2.81 in
1.63 in
2 in
Wire Leads
Low Voltage, Single Primary
166
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 11.199991 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
CNHTS:
8504329000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
9 Can Ship in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.17 $29.17
$23.76 $237.60
$22.86 $571.50
$22.16 $1,108.00
$21.28 $2,128.00
$20.63 $5,157.50
$20.49 $10,245.00
1,000 Quote