166F36 Power Transformers - Industrial

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 10.8VA, 36 C.T., 0.3A 2In Stock
$22.36
$21.04
$20.17
$19.62
Min.: 1
Mult.: 1
10.8 VA 115 VAC 36 VAC CT Chassis 300 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 117V 50/60 Hz., 10.8VA, 36 C.T., 0.3A 12Factory Stock Available
$20.28
$17.19
$16.52
$15.99
Min.: 1
Mult.: 1
10.8 VA 115 VAC 36 VAC CT Chassis 300 mA Single Primary Winding Single Secondary Winding 2.81 in 1.63 in 1.69 in Wire Leads Low Voltage, Single Primary 166