166F28

Hammond Manufacturing
546-166F28
166F28

Mfr.:

Description:
Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 7VA, 28 C.T., 0.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
7 VA
115 VAC
28 VAC CT
Chassis
250 mA
Single Primary Winding
Single Secondary Winding
71.37 mm
38.1 mm
42.93 mm
Wire Leads
Low Voltage, Single Primary
166
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 11.199991 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
CNHTS:
8538109000
CAHTS:
8504310020
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.44 $26.44
$23.32 $233.20
$22.80 $570.00
$22.37 $1,118.50
$21.76 $2,176.00
$21.32 $5,330.00
$21.14 $10,570.00
1,000 Quote