125ASE

Hammond Manufacturing
546-125ASE
125ASE

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, universal single ended tube output, 3 watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Single-Ended
Terminals
100 Hz to 15 kHz
10 kOhms
32 Ohms
Single
2.81 in
1.35 in
1.69 in
125 Series
Brand: Hammond Manufacturing
Maximum DC Current: 25 mA
Power Rating: 3 W
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 13.280223 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
CNHTS:
8504232900
CAHTS:
8504310020
JPHTS:
850431000
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
2
Expected 10/22/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.80 $72.80
$64.35 $643.50
$60.87 $1,521.75
$59.43 $2,971.50
$57.60 $5,760.00
250 Quote