10324AF Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Operational Amplifiers - Op Amps OPAMP QUAD 32V 2,977In Stock
Cut Tape
$0.76
$0.541
$0.487
$0.426
Reel
$0.352
Min.: 1
Mult.: 1
: 2,500
4 Channel 500 kHz 200 mV/us 2 mV 20 nA 32 V 3 V 600 uA 35 mA 65 dB SOP-14 SMD/SMT No Shutdown - 40 C + 85 C BA10324A Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OPAMP QUAD 32V 1,203In Stock
Cut Tape
$0.76
$0.541
$0.487
$0.427
Min.: 1
Mult.: 1
4 Channel 500 kHz 200 mV/us 2 mV 20 nA 32 V 3 V 600 uA 35 mA 65 dB SSOP-14 SMD/SMT No Shutdown - 40 C + 85 C BA10324A Reel, Cut Tape, MouseReel