CBC-3-A-0016-120

Capacitech
102-CBC-3-A-0016-120
CBC-3-A-0016-120

Mfr.:

Description:
Supercapacitors / Ultracapacitors Flexible supercapacitors 1.6V 3F 120mm length, 6mm diameter.

Lifecycle:
New Technology:
Cutting edge technology for the newest designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 737

Stock:
737 Can Ship Immediately
Quantities greater than 737 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.69 $23.69
$18.13 $181.30
$16.21 $810.50
$15.83 $1,583.00
$14.61 $7,305.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Capacitech Energy
Product Category: Supercapacitors / Ultracapacitors
RoHS: N
3 F
1.6 VDC
Flexible
6.25 mm (0.246 in)
120 mm
100000 Cycle
200 mOhms
- 20 %, + 100 %
Horizontal
Cable Based Capacitors
0 C
+ 70 C
CBC
Brand: Capacitech
Lead Diameter: 1.5 mm
Leakage Current: 300 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Cable-Based Capacitor
Type: Flexible Cable Based
Unit Weight: 0.264555 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532290040
CAHTS:
8532290000
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

Cable-Based Capacitor

Capacitech Cable-Based Capacitor (CBC) is a physically flexible and wire-shaped supercapacitor. Each cell features a capacitance of 3F rated at 1.6VDC. Cells can be connected in series and parallel to meet the specifications of various applications.