RDB-10

Global Specialties
510-RDB-10
RDB-10

Mfr.:

Description:
Decade Boxes HANDHELD RESISTANCE DECADE BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Global Specialties
Product Category: Decade Boxes
RoHS:  
Decade Boxes - Resistance
1 Ohms to 11 MOhms
Brand: Global Specialties
Product Type: Decade Boxes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1.250 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
CNHTS:
3923900000
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RDB-10 & CDB-10 Decade Boxes

Global Specialties RDB-10 Resistance and CDB-10 Capacitance Decade Boxes are compact, convenient handheld tools for aiding in engineering design and testing as well as calibration of test equipment. Both are passive devices that require no power source. The Decade Boxes display a visible white dot when any switch is in the ON position, include a protective rubber holster with tilt-stand for ease of use and viewing, input terminals that accept standard banana plugs, bare wires, spade lugs, or alligator clips, and a 1-year warranty.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
55
Expected 11/5/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$125.00 $125.00