CAT24C02WI-GT3JN

863-CAT24C02WI-GT3JN
CAT24C02WI-GT3JN

Mfr.:
onsemi

Description:
EEPROM 2KB I2C SER EEPROM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 kbit
2-Wire, I2C
400 kHz
256 x 8
SOIC-8
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
CAT24C02WI-GT3JN
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 0.019048 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
CNHTS:
8542319000
CAHTS:
8542320090
JPHTS:
8542320393
KRHTS:
8542321040
TARIC:
8542327500
MXHTS:
8471600499
ECCN:
EAR99