MMBT2222A

512-MMBT2222A
MMBT2222A

Mfr.:

Description:
Bipolar Transistors - BJT SOT-23 NPN GEN PUR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi MMBT2222ALT1G
onsemi
Bipolar Transistors - BJT SS SOT23 GP XSTR NPN 40V

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
40 V
75 V
6 V
1 V
350 mW
300 MHz
+ 150 C
MMBT2222A
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 1 A
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: MMBT2222A_NL
Unit Weight: 0.000282 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99