LMV321AS5X

onsemi / Fairchild
512-LMV321AS5X
LMV321AS5X

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Cost RRO amp General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
1.2 MHz
1.5 V/us
7 mV
1 nA
5.5 V, +/- 2.75 V
2.7 V, +/- 1.35 V
80 uA
34 mA
50 dB
33 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
Reel
Cut Tape
Amplifier Type: Low Voltage Amplifier
Brand: onsemi / Fairchild
Height: 1.3 mm
Length: 3 mm
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.35 V
Operating Supply Voltage: 2.7 V to 5.5 V, +/- 1.35 V to +/- 2.75 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 50 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Technology: CMOS
Voltage Gain dB: 70 dB
Width: 1.7 mm
Part # Aliases: LMV321AS5X_NL
Unit Weight: 0.001587 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99