71227960

Yazaki
272-71227960
71227960

Mfr.:

Description:
Automotive Connectors CONN 16P 060 C NAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 735

Stock:
735 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 12 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$2.60 $2.60
$1.53 $38.25
$1.47 $73.50
$1.42 $142.00
$1.09 $545.00
$1.06 $848.00
$1.00 $2,400.00
$0.982 $5,499.20
$0.962 $10,004.80

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Housings
16 Position
Plug (Male)
Brand: Yazaki
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Type: C Type
Part # Aliases: 7122-7960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99