860160574013

Wurth Elektronik
710-860160574013

860160574013

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 35V 100uF 20% Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,218

Stock:

2,218 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Tariff may apply to this part if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.37 $0.37
$0.361 $3.61
$0.314 $15.70
$0.274 $27.40
$0.243 $60.75
$0.208 $104.00
Full Ammo Pack (Order in multiples of 800)
$0.199 $159.20
$0.179 $429.60

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
35 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
7000 Hour
20 %
414 mA
450 mOhms
- 55 C
+ 105 C
Straight
Radial
WCAP-ATLL
Ammo Pack
Brand: Wurth Elektronik
Dissipation Factor DF: 12
Leakage Current: 35 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Electrolytic Capacitors
Unit Weight: 0.035627 oz