302121099

Wurth Elektronik
710-302121099
302121099

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-LT Rectang Profile 80dB@100MHz 12x10x1000mm Hal Free

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.00 $19.00
$18.13 $181.30
$16.41 $410.25
$15.54 $777.00
$13.82 $1,382.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Adhesive Double Sided
1000 mm
12 mm
10 mm
WE-LT
Bulk
Brand: Wurth Elektronik
Material: Polyurethane (PUR)
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Unit Weight: 0.448932 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926904590
CAHTS:
3926909130
JPHTS:
392690029
ECCN:
EAR99

WE-LT & WE-LTS Conductive Shielding Gaskets

Würth Elektronik WE-LT and WE-LTS Conductive Shielding Gaskets are constructed with a foam core covered by nickel-copper-polyester fabric, which gives them excellent shielding properties. These gaskets include different profiles such as square, rectangular, D, and knife-edge. The WE-LT and WE-LTS conductive shielding gaskets are available in standard composition as well as a halogen-free version (part numbers ending in 99). The WE-LTS series is are gaskets that come in precut shapes for use with D-Sub connectors.