IRF9510PBF

Vishay Semiconductors
844-IRF9510PBF
IRF9510PBF

Mfr.:

Description:
MOSFETs TO220 100V 4A P-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 77,193

Stock:
77,193 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 56 % may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.638 $6.38
$0.539 $53.90
$0.464 $232.00
$0.437 $437.00
$0.356 $712.00
$0.343 $8,575.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.12
Min:
1

Similar Product

Vishay / Siliconix IRF9510PBF-BE3
Vishay / Siliconix
MOSFETs TO220 100V 4A P-CH MOSFET

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
P-Channel
1 Channel
100 V
4 A
1.2 Ohms
- 20 V, 20 V
4 V
8.7 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 17 ns
Product Type: MOSFETs
Rise Time: 27 ns
Series: IRF
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IRF9510PBF-BE3
Unit Weight: 0.068784 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99